Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5634C50MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AH8766
Your Part Number
43 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
| 5+ | $41.800 |
| 10+ | $40.030 |
| 25+ | $38.020 |
| 50+ | $35.520 |
| 100+ | $33.510 |
Price for:Each
Minimum: 1
Multiple: 1
$44.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5634C50MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AH8766
Technical Datasheet
Potting Compound TypePolyurethane Resin
Dispensing MethodCartridge
Compound ColourTransparent
Volume50l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Potting Compound Type
Polyurethane Resin
Compound Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Cartridge
Volume
50l
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
