New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Thermally Conductive Adhesives
                                                                                                    Print Page

                                                                                                    TBS20S

                                                                                                    Adhesive, Epoxy - 2 Part, Blue / Cream, 1.1 W/m.K, Syringe, 20 ml

                                                                                                    ELECTROLUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELECTROLUBE TBS20S
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoTBS20S
                                                                                                    Newark Part No.57AC6012
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    ELECTROLUBE
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoTBS20S
                                                                                                    Newark Part No.57AC6012
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeEpoxy - 2 Part
                                                                                                    Adhesive ColourBlue / Cream
                                                                                                    Thermal Conductivity1.1W/m.K
                                                                                                    Tensile Strength-
                                                                                                    Dispensing MethodSyringe
                                                                                                    Volume20ml
                                                                                                    Weight1kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    TBS20S is a thermal bonding system. It is a two part epoxy bonding system which utilizes metal oxides to provide excellent thermal conductivity whilst being electrically insulating. It is especially useful in the manufacture of heatsink assemblies where ‘piggy back’ arrangements are applied and where the manufacture design of heat sinks does not allow for welding or brazing techniques to be employed due to complexity or geometry of the fins. TBS is also ideal for use as a bonding medium in surface mounting assemblies.

                                                                                                    • 36 months shelf life
                                                                                                    • 20ml (two syringes)
                                                                                                    • High bond strength and excellent adhesion provides an alternative to welding techniques
                                                                                                    • Very good thermal conductivity, optimum efficiency of heat dissipation
                                                                                                    • Contains solid glass spheres, aids application by controlling the correct coating thickness
                                                                                                    • Room temperature curing, simple mixing and curing procedures for ease of use
                                                                                                    • Blue color (part A) and cream color (part B)
                                                                                                    • Viscosity of 70-80(Pa s) at 1rpm, 1.85g/ml cured density, 2200N/cm² tensile strength
                                                                                                    • Operating temperature range from -40°C to + 120°C
                                                                                                    • Electric strength of 11 to 12KV/mm

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Epoxy - 2 Part

                                                                                                    Thermal Conductivity

                                                                                                    1.1W/m.K

                                                                                                    Dispensing Method

                                                                                                    Syringe

                                                                                                    Weight

                                                                                                    1kg

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Adhesive Colour

                                                                                                    Blue / Cream

                                                                                                    Tensile Strength

                                                                                                    -

                                                                                                    Volume

                                                                                                    20ml

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.