Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 36+ | $19.280 |
| 60+ | $18.310 |
Price for:Each
Minimum: 12
Multiple: 12
$243.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWA400HCopy
Newark Part No.49AH7291
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectrical, Electronics
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The original Safewash (SWA) is ideal for removing flux residues and many other cleaning applications which do not contain sensitive metals. Can be used prior to plating operations as a micro etching process.
- Foaming /mouse
- Non-flammable
- Low odour
- 400ml
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Electrical, Electronics
Volume
400ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
