Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoSMFL200DCopy
Newark Part No.57AC6006
Also Known AsESMFL200D, GTIN UPC EAN: 5028356100354
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSMFL200DCopy
Newark Part No.57AC6006
Also Known AsESMFL200D, GTIN UPC EAN: 5028356100354
Technical Datasheet
Flux TypeRosin Mildly Activated RMA
Flux ApplicationsSoldering
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Electrolube Surface Mount Rework Flux is a quick drying, mildly activated (RMA type) no-clean flux in aerosol form for use when removing and replacing surface mount components. The aerosol is fitted with a wide angle actuator to give a protective film and an extension tube actuator for pinpoint application. Particularly recommended for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.
- Quick drying, mildly activated (RMA type) no-clean flux
- For use with hot air, hot gas or conventional soldering techniques
- Zero halide content so no cleaning is required
- Supplied in pen (SMF) and aerosol (SMFL) form
Technical Specifications
Flux Type
Rosin Mildly Activated RMA
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Flux Applications
Soldering
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
