Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.320 |
| 25+ | $65.200 |
| 50+ | $63.470 |
| 100+ | $61.390 |
| 250+ | $59.310 |
Price for:Each
Minimum: 5
Multiple: 5
$341.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSMF12P
Newark Part No.75AK0435
Technical Datasheet
Flux TypeRosin Mildly Activated RMA
Flux Applications-
Dispensing MethodPen Applicator
Volume12ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Electrolube Surface Mount Rework Flux is a quick drying, mildly activated (RMA type) no-clean flux for use when removing and replacing surface mount components. Particularly recommended for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.
- Quick drying, mildly activated (RMA type) no-clean flux
- For use with hot air, hot gas or conventional soldering techniques
- Zero halide content so no cleaning is required
- Supplied in pen (SMF) and aerosol (SMFL) form
- Passes copper plate and copper mirror corrosion (residue) test
- Excellent solderability
- Low non tacky/non corrosive residue
- Quick drying, mildly activated
Technical Specifications
Flux Type
Rosin Mildly Activated RMA
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (20-Jun-2016)
Flux Applications
-
Volume
12ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate