Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoRCSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y0105
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.880 |
| 5+ | $49.330 |
| 10+ | $47.240 |
| 25+ | $44.870 |
| 50+ | $41.920 |
| 100+ | $39.550 |
| 250+ | $36.010 |
Price for:Each
Minimum: 1
Multiple: 1
$52.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoRCSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y0105
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant Color-
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
-
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
