Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoMBP400Copy
Newark Part No.57AC5944
Also Known AsEMBP400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
Price for:Each
Minimum: 12
Multiple: 12
$148.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMBP400Copy
Newark Part No.57AC5944
Also Known AsEMBP400
Technical Datasheet
Coating TypePaint
Coating ApplicationsHome, Manufacturing, Repair, Workshop
Dispensing MethodAerosol
Coating ColourBlack
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The EMBP400 is a quick drying universal Spray Paint based on alkyd resins. It exhibits excellent coverage and hardness characteristics and is ideally suited for use in manufacturing, repair and for home/workshop use.
- Universal spray paint based on alkyd resins
- Excellent adhesion to bare metal; suitable for a variety of applications
- Fast drying with high opacity; excellent coverage and good final hardness
- Very good resistance to water & external conditions
- Very good resistance to petrol and other solvents
- Very good resistance to petrol and other solvents
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Paint
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Home, Manufacturing, Repair, Workshop
Coating Colour
Black
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
