Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoLFFR400DB
Newark Part No.49AH7290
Product RangeLFFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 36+ | $16.300 |
| 60+ | $15.480 |
Price for:Each
Minimum: 24
Multiple: 12
$411.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLFFR400DB
Newark Part No.49AH7290
Product RangeLFFR Series
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeLFFR Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
LFFR is a fast-drying solvent cleaner specially formulated for the quick and efficient removal of lead free flux residues. LFFR will remove R, RA, RMA and No Clean flux residues associated with both lead-free and tin/lead soldering products.
- Fast drying solvent cleaner
- For quick removal of lead free flux residues, grease and oils
- Leaves a clean, dry surface
- Harmless to most plastics, rubbers and elastomers
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
PCBs
Volume
400ml
Product Range
LFFR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
