Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoIPA01LCopy
Newark Part No.49AH7289
Product RangeIPA Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA01LCopy
Newark Part No.49AH7289
Product RangeIPA Series
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectronics, PCBs
Dispensing MethodCan
Volume1l
Weight-
Product RangeIPA Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
IPA01L is an IPA series cleaning solvent internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics.
- Supplied as 1L bulk
- Clear, colourless liquid appearance
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% ozone friendly
- Non-halogenated cleaning solvent, will not attack the ozone layer
- Fast evaporation rate, quick and efficient cleaning and degreasing
- Dries without leaving any residue, leaves a clean, dry surface in one cleaning step
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Electronics, PCBs
Volume
1l
Product Range
IPA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
