Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTSP50T
Newark Part No.44AC2395
Also Known AsEHTSP50T, GTIN UPC EAN: 5028356104147
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTSP50T
Newark Part No.44AC2395
Also Known AsEHTSP50T, GTIN UPC EAN: 5028356104147
Technical Datasheet
Dispensing MethodTube
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HTSP provides the ultimate in thermal conductivity together with the very wide temperature range obtained by using silicone base oils. The exceptional properties obtained from HTSP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
- Superior thermal conductivity even at high temperatures 3.0 W/m.K
- Excellent non-creep characteristics
- Wide operating temperature range -50°C to +200°C
- Low evaporation weight loss
- Silicone oil base
- Powdered metal oxides
- Easy to handle, economic in use and low in toxicity
- Excellent non creep characteristics
Applications
Industrial
Technical Specifications
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (27-Jun-2024)
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ