Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP700G
Newark Part No.49AH7288
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.970 |
| 25+ | $70.590 |
| 50+ | $68.710 |
| 100+ | $66.460 |
| 250+ | $64.210 |
Price for:Each
Minimum: 12
Multiple: 12
$887.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP700G
Newark Part No.49AH7288
Technical Datasheet
Dispensing MethodCartridge
Volume-
Weight700g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
HTCP700G is a HTCP non-silicone thermal interface material (700G cartridge). HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. It is electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
- Excellent non-creep characteristics
- Very high thermal conductivity of 2.50W/m.K
- Wide operating temperature range from -50°C to +130°C
- Low evaporation weight loss
- White colour enabled treated parts to be easily identified
- Low in toxicity
Technical Specifications
Dispensing Method
Cartridge
Weight
700g
SVHC
No SVHC (08-Jul-2021)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate