Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP20S
Newark Part No.44AC2393
Also Known AsGTIN UPC EAN: 5028356103591 , EHTCP20S
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.13 |
Price for:Each
Minimum: 1
Multiple: 1
$21.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTCP20S
Newark Part No.44AC2393
Also Known AsGTIN UPC EAN: 5028356103591 , EHTCP20S
Technical Datasheet
Dispensing MethodSyringe
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Superior Protection for LEDs from Electrolube
- Excellent non-creep characteristics
- Very high thermal conductivity; 2.50 W/m.K
- Wide operating temperature range: -50°C to +130°C
- Low evaporation weight loss
- White colour enabled treated parts to be easily identified
- Low in toxicity
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (08-Jul-2021)
Volume
20ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate