Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoHPA200HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AK0407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 25+ | $26.150 |
| 50+ | $24.290 |
| 100+ | $23.490 |
| 250+ | $22.700 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHPA200HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AK0407
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
HPA200H is a High Performance Acrylic Conformal Coating (HPA) specifically designed to meet the demanding requirements of applications such as the defence and aerospace industries. This is fast drying and flexible while maintaining excellent characteristics in the most challenging of environments. HPA has a transparent finish which maintains optical clarity making it a good choice for LEDs operating in harsh environments.
- Supplied as 200ml aerosol with brush
- High performance flexible acrylic coating
- Transparent finish
- Performs in the most challenging of environments (military approved)
- UV trace to aid inspection
- Excellent electrical properties
- Excellent clarity, ideal for LED application
- May be removed with solvents such as Ultrasolve (ULS)
- MIL-1-46058CIPC-CC-830 & NATO Stock
- Pale colour liquid appearance
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
