Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHFAC200H
Newark Part No.57AC5811
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHFAC200H
Newark Part No.57AC5811
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ