Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoFLU400DBCopy
Newark Part No.44AC2392
Also Known AsEFLU400DB, GTIN UPC EAN: 5028356100897
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400DBCopy
Newark Part No.44AC2392
Also Known AsEFLU400DB, GTIN UPC EAN: 5028356100897
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Leaves a perfectly clean and dry surface
- Harmless to most plastics, rubbers and elastomers
- Aerosol version with brush applicator
- 400ml volume
- 100% ozone friendly solvent i.e. zero ODP
- Excellent removal of greases, oils and flux residues and acrylic conformal coatings from PCBs
- Inhalation toxicity of 300ppm
- Specific gravity of 0.78 at 20°C
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
PCBs
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
