Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 50+ | $21.070 |
| 100+ | $19.310 |
| 250+ | $17.940 |
| 500+ | $16.760 |
Price for:Each
Minimum: 12
Multiple: 12
$278.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU400D
Newark Part No.75AK0395
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Leaves a perfectly clean, dry surface
- Harmless to most plastics, rubbers and elastomers
- -20°C Flash point
- 300PPM Inhalation toxicity
- 36months Shelf life
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
PCBs
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
