Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFLU200D
Newark Part No.75AK0393
Product RangeElectrolube - FLU
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 50+ | $14.840 |
| 100+ | $13.600 |
| 250+ | $12.630 |
| 500+ | $11.800 |
Price for:Each
Minimum: 12
Multiple: 12
$196.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU200D
Newark Part No.75AK0393
Product RangeElectrolube - FLU
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume200ml
Weight-
Product RangeElectrolube - FLU
SVHCNo SVHC (20-Jun-2016)
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
PCBs
Volume
200ml
Product Range
Electrolube - FLU
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate