Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoEML200FCopy
Newark Part No.57AC5795
Also Known AsEEML200F, GTIN UPC EAN: 5028356100088
Your Part Number
150 In Stock
60 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 36+ | $11.770 |
| 60+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEML200FCopy
Newark Part No.57AC5795
Also Known AsEEML200F, GTIN UPC EAN: 5028356100088
Technical Datasheet
Lubricant TypeFluid
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
EML200F is an EML contact cleaner lubricant. This is a solvent/lubricant blend designed to remove surface contamination and oxidation from all metallic contact surfaces. Use of the product reduces electrical resistance across the switch or connector by increasing the surface area of the contact. EML also ensures long-term protection from corrosion and arcing by depositing a thin film of Electrolube (2X Oil) Contact Lubricant.
- Cleans and lubricates switches, connectors and slip rings
- Removes dirt and protects from further contamination
- Reduces contact resistance
- Commonly known as switch cleaner
- Compatible with most plastics, paints and rubbers; versatile in use
- Rapid solvent evaporation, efficient production processes
- Silicone free and anti-static
Technical Specifications
Lubricant Type
Fluid
Volume
200ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
