Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEDCR05L
Newark Part No.54AH7484
Product RangeDCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $845.090 |
| 5+ | $817.380 |
| 10+ | $789.670 |
| 25+ | $729.640 |
| 50+ | $688.080 |
Price for:Each
Minimum: 1
Multiple: 1
$845.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEDCR05L
Newark Part No.54AH7484
Product RangeDCR Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodContainer
Coating ColourRed
Volume5l
Weight-
Product RangeDCR Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Container
Volume
5l
Product Range
DCR Series
Coating Applications
PCBs
Coating Colour
Red
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate