Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDFL200D
Newark Part No.57AC5792
Also Known AsEDFL200D, GTIN UPC EAN: 5028356100095
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDFL200D
Newark Part No.57AC5792
Also Known AsEDFL200D, GTIN UPC EAN: 5028356100095
Technical Datasheet
Lubricant TypeDry Film
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
DFL is a white, dry-film lubricant, for use where mineral oils or silicones are not suitable. It is also suitable for use as an anti-stick and mould release agent or where products of the highest purity are required. The film will not contaminate, migrate or pick up dust and dirt particles.
- High purity PTFE based lubricant
- Water repellent with a low co-efficient of friction
- May be used where silicones or mineral oils are unsuitable
- Can be used as a cold mould release
- 200ml
Technical Specifications
Lubricant Type
Dry Film
Volume
200ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ