Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCPL200HCopy
Newark Part No.75AK0362
Technical Datasheet
Coating TypePaint
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
CPL is a general purpose coating designed to protect printed circuit boards from environmental attack. The high gloss properties of CPL also make it an ideal choice for over-coating applications where cosmetics are a contributing factor. It is also suited for protecting ferrous metals from corrosion
- General purpose coating for PCBs giving high quality glossy finish
- Ideal for protecting ferrous metals from corrosion
- Good resistance to humidity
- Resolderability through the lacquer
- No UV trace
- Also used as a top coat for protecting conductive lacquers
Technical Specifications
Coating Type
Paint
Dispensing Method
Can
Volume
200ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
