Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoCCRG01L
Newark Part No.44AC2380
Also Known AsGTIN UPC EAN: 5028356103874 , ECCRG01L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $146.580 |
| 5+ | $138.680 |
| 10+ | $131.660 |
Price for:Each
Minimum: 3
Multiple: 1
$439.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCRG01L
Newark Part No.44AC2380
Also Known AsGTIN UPC EAN: 5028356103874 , ECCRG01L
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsAerospace, Electrical, Electronics, Industrial
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
CCRG thixotropic gel has been specifically formulated to remove Electrolube's solvent resistant coatings: DCA, DCB, DCR, DCRT, DCE, NVOC, WBP/S and PUC. The product does not contain methylene chloride. Allows localised removal of components Can be used in conjunction with RRS, Resin Removal Solvent for complete coating removal Water rinsable DCA, DCB, DCR, DCRT, DCE, WBP/S, PUCAF and PUC can be removed Does not contain methyulene chloride
- -17°C Flash point
- Highly flammable
- 0.950g/ml Density
- 98% VOC Content
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Aerospace, Electrical, Electronics, Industrial
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
