Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAPL05L
Newark Part No.75AK0344
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.620 |
| 10+ | $203.940 |
| 25+ | $196.700 |
| 50+ | $189.460 |
| 100+ | $181.010 |
Price for:Each
Minimum: 1
Multiple: 1
$219.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAPL05L
Newark Part No.75AK0344
Technical Datasheet
Coating TypeProtective
Coating ApplicationsElectronic Circuitry
Dispensing Method-
Coating ColourTransparent
Volume5l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
Protective
Dispensing Method
-
Volume
5l
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate