Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAFAS05L
Newark Part No.84AC5879
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $195.490 |
| 5+ | $185.710 |
| 10+ | $176.430 |
Price for:Each
Minimum: 1
Multiple: 1
$195.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFAS05L
Newark Part No.84AC5879
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodCan
Coating ColourPale
Volume5l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
5l
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
Pale
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ