Print Page
RE90B
Condenser Microphone, RF Shield, Surface Mount, Half-Cardioid, 80Hz to 15kHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTRO-VOICE
Manufacturer Part NoRE90B
Newark Part No.97C8478
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerELECTRO-VOICE
Manufacturer Part NoRE90B
Newark Part No.97C8478
Technical Datasheet
DirectivityCardioid
Output Impedance200ohm
Frequency Response Min80Hz
Frequency Response Max15kHz
Sensitivity25mV/Pa @ 1kHz
Connector TypeXLR
Lead Length3m
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Sensitivity
25mV/Pa @ 1kHz
Lead Length
3m
SVHC
To Be Advised
Output Impedance
200ohm
Frequency Response Max
15kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate