Print Page
RE320
DYNAMIC CARDIOID MICROPHONE, 18KHZ
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerELECTRO-VOICE
Manufacturer Part NoRE320
Newark Part No.78T4562
Technical Datasheet
DirectivityCardioid
Output Impedance150ohm
Frequency Response Min30Hz
Frequency Response Max18kHz
Sensitivity2.5 mV/Pa
Connector Type-
Lead Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
2.5 mV/Pa
Lead Length
-
SVHC
To Be Advised
Output Impedance
150ohm
Frequency Response Max
18kHz
Connector Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate