Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTRI-FLEX
Manufacturer Part No790812
Newark Part No.62T1576
Product RangeLiquatite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerELECTRI-FLEX
Manufacturer Part No790812
Newark Part No.62T1576
Product RangeLiquatite Series
Technical Datasheet
Conduit MaterialNylon 12 (Polyamide 12)
Coating-
Conduit ColourBlack
External Diameter15.8mm
Product RangeLiquatite Series
SVHCTo Be Advised
Product Overview
The 790812 is a Flexible Conduit made of halogen-free nylon 12. This tubing is intended for applications requiring continuous, repeated flexible motion, such as power track or cable carrier installations. To be used with the Corrlok connectors of the Corrlok system.
- Very light weight and extremely flexible
Applications
Industrial
Technical Specifications
Conduit Material
Nylon 12 (Polyamide 12)
Conduit Colour
Black
Product Range
Liquatite Series
Coating
-
External Diameter
15.8mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate