Print Page
GE3421
PROBE, PASSIVE, 1:100, 100MHZ, 4KV
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELDITEST
Manufacturer Part NoGE3421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7852
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.190 |
| 5+ | $317.160 |
| 10+ | $304.490 |
| 25+ | $288.730 |
| 50+ | $272.080 |
Price for:Each
Minimum: 1
Multiple: 1
$334.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELDITEST
Manufacturer Part NoGE3421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46Y7852
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max4kV
Test Probe Attenuation1:100
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
4kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
100MHz
Test Probe Attenuation
1:100
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate