Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $4.180 |
| 25+ | $3.990 |
| 50+ | $3.910 |
| 100+ | $3.750 |
| 500+ | $3.270 |
| 1000+ | $2.870 |
Product Information
Product Overview
ELCON Micro wire-to-board power connectors provide a high current at 12.5A per pin in the common industry footprint of 3.0mm. This current density in a compact design is useful for servers, switches, storage devices and testing machines. A common industry footprint also allows for easy upgrades to existing designs. The series also support different currents with multiple combinations of different wire sizes and 2 to 24 pin configurations. The connector housing is designed to prevent mating the plug in the wrong direction. This virtually fool-proof mating design makes assembly easy for the customer.
- Perform reliably in harsh environments with maximum operating temperature of 105°C and halogen-free material
Applications
Data / Computing, Industrial, Telecommunications
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
-
Tin Plated Contacts
No SVHC (25-Jun-2025)
3mm
16Contacts
-
Copper Alloy
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate