Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6648239-1
Newark Part No.41T5517
Product RangeRAPID LOCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.030 |
Price for:Each
Minimum: 100
Multiple: 100
$1,503.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6648239-1
Newark Part No.41T5517
Product RangeRAPID LOCK Series
Technical Datasheet
Product RangeRAPID LOCK Series
Contact Plating-
Contact Material-
Contact Gender-
Contact Termination Type-
Wire Size AWG Min-
Wire Size AWG Max6AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RAPID LOCK Series
Contact Material
-
Contact Termination Type
-
Wire Size AWG Max
6AWG
Contact Plating
-
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
