Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6648238-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23R1526
Product RangeRAPID LOCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $15.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
$15,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6648238-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23R1526
Product RangeRAPID LOCK Series
Technical Datasheet
Product RangeRAPID LOCK Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max2AWG
SVHCTo Be Advised
Technical Specifications
Product Range
RAPID LOCK Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
2AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Alternatives for 6648238-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
