Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6643269-1
Newark Part No.08R0866
Product RangeICCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.760 |
| 2500+ | $5.540 |
Price for:Each
Minimum: 1200
Multiple: 1200
$6,912.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6643269-1
Newark Part No.08R0866
Product RangeICCON Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating35A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeThrough Hole
Fuse Holder-
Fuse Size Held-
Connector TerminalsThrough Hole
Connector MountingPCB Mount
IP Rating-
Product RangeICCON Series
SVHCTo Be Advised
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Through Hole
Fuse Size Held
-
Connector Mounting
PCB Mount
Product Range
ICCON Series
Gender
Receptacle
Current Rating
35A
Switch Type
-
Fuse Holder
-
Connector Terminals
Through Hole
IP Rating
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate