Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No285-0102-11300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K4981
Product RangeCrown Edge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 576+ | $7.910 |
Price for:Each
Minimum: 576
Multiple: 576
$4,556.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No285-0102-11300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K4981
Product RangeCrown Edge Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts4Contacts
Card Thickness1.57mm
No. of Contacts4 Contacts
Pitch Spacing2.5mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeCrown Edge Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
2.5mm
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
Crown Edge Series
Technical Docs (2)
Alternatives for 285-0102-11300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
