Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766663-2Copy
Newark Part No.43M0215
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.330 |
Price for:Each
Minimum: 2000
Multiple: 2000
$12,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766663-2Copy
Newark Part No.43M0215
Technical Datasheet
Accessory TypeStacked ICCON Pin
For Use WithElcon Iccon Power Connectors
Product Range-
SVHCLead
Product Overview
The 1766663-2 is a 18mm straight Guide Pin Contact for use with Elcon Iccon power connectors. It is made of brass with silver plated finish.
- Screw through-hole termination
- M3.5 x 0.6 Thread
- 35A Contact current rating
- 250VAC/DC Operating voltage
Applications
Industrial
Technical Specifications
Accessory Type
Stacked ICCON Pin
Product Range
-
For Use With
Elcon Iccon Power Connectors
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
