Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648206-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50M2752
Product RangeELCON Drawer Series
Also Known As298-08-01100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 90+ | $11.920 |
| 100+ | $11.560 |
| 250+ | $11.410 |
| 500+ | $10.970 |
Price for:Each
Minimum: 90
Multiple: 90
$1,072.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648206-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50M2752
Product RangeELCON Drawer Series
Also Known As298-08-01100
Technical Datasheet
Product RangeELCON Drawer Series
No. of Contacts29Contacts
Connector MountingCable Mount
No. of Positions29Positions
Contact Termination TypeCrimp
Pitch Spacing-
For Use WithAMP ELCON Series Socket Contacts
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ELCON Drawer Series
Gender
Receptacle
No. of Positions
29Positions
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
3Rows
No. of Contacts
29Contacts
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
For Use With
AMP ELCON Series Socket Contacts
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1648206-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
