Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoGF266Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J0352
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $788.400 |
| 5+ | $748.430 |
| 10+ | $718.660 |
| 25+ | $681.680 |
| 50+ | $642.580 |
Price for:Each
Minimum: 1
Multiple: 1
$788.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoGF266Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J0352
Technical Datasheet
Signal Generator TypeDirect Digital Synthesis (DDS)
No. of Channels1 Channel
Product Range-
Bandwidth12MHz
Signal Generator ModulationAM, FM, FSK, PSK
Manufacturer Warranty2 Years
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Signal Generator Type
Direct Digital Synthesis (DDS)
Product Range
-
Signal Generator Modulation
AM, FM, FSK, PSK
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
12MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
