Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALR3220Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89Y7023
Product RangeALR Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $941.350 |
Price for:Each
Minimum: 1
Multiple: 1
$941.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALR3220Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89Y7023
Product RangeALR Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max20A
Output Current Max20A
Power Rating640W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty2 Years
Product RangeALR Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
20A
Supply Voltage Min
207V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
20A
Power Rating
640W
Supply Voltage Max
253V
Product Range
ALR Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
