Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.650 |
Price for:Each
Minimum: 1
Multiple: 1
$352.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoAL843A.
Newark Part No.29AH3366
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs2 Output
Output Voltage Min6V
Output Voltage Max24V
Output Current Min5A
Output Current Max10A
Output Current Max10A
Power Rating120W
Supply Voltage Min198V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
6V
Output Current Min
5A
Output Current Max
10A
Supply Voltage Min
198V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
No. of Outputs
2 Output
Output Voltage Max
24V
Output Current Max
10A
Power Rating
120W
Supply Voltage Max
264V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
