Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
3D Scanner Type
Handheld
Scan Speed (HD)
1,200,000 points/s
Volumetric Accuracy
0.1mm/m
Product Range
-
Light Source
LED
Scan Accuracy
0.05mm
Minimum Point Distance
0.25mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate