Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEINHELL
Manufacturer Part NoTH-MS 2112Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AC2098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.320 |
| 5+ | $156.440 |
| 10+ | $149.300 |
| 25+ | $140.680 |
Price for:Each
Minimum: 1
Multiple: 1
$169.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Length
-
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
230V
Input Power
1.4kW
Saw Type
Mitre
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
