Print Page
KPR102
#KPR102 Krypton Gas Filled Bulb.- T-31/4 Type - 2.4V.70A
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEIKO
Manufacturer Part NoKPR102
Newark Part No.37C1393
Technical Datasheet
Light SourceKrypton
Lamp Base TypeMiniature Flanged
Input Power-
Input Voltage2.4V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for KPR102
1 Product Found
Product Overview
Standard #:KPR102
- Type: T-3 1/4
- Voltage: 2. 4V
- Current: 0. 7A
Technical Specifications
Light Source
Krypton
Input Power
-
Product Range
-
Lamp Base Type
Miniature Flanged
Input Voltage
2.4V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate