Print Page
F6T5/D
Fluorescent Tube, G5, T-5, 6 W, 229 mm, 230 lm, 6500 K
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The F6T5/D is a 6W Fluorescent Lamp with T-5 G5 base. This 15506 preheat day light comes with 230lm lumens and 5mg of mercury content.
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
6W
Luminous Flux
230lm
Light Color
White
SVHC
To Be Advised
Bulb Size
T-5
Tube Length
229mm
Color Temperature Typ
6500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate