Print Page
ELC
Lamp, 24 V, 250 W, 44.5 mm, GX5.3, 50.8 mm, 3400 K
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerEIKO
Manufacturer Part NoELCCopy
Newark Part No.38C0398
Technical Datasheet
Supply Voltage24V
Power Rating250W
Length44.5mm
Lamp Base TypeGX5.3
Reflector Dia50.8mm
Color Temperature Typ3400K
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Wiko lamps are manufactured using state-of-the-art manufacturing technique ensuring the highest quality lamps available today. Each lamp is checked with an electrical current to ensure the overall total quality of their product. These bulbs are the replacement choice in microfiche viewers, slide projectors, movie projectors, and other equipment where near perfect viewing is needed.
- ANSI Code ELC 24V/250W Avg. Life 50 Hrs
Technical Specifications
Supply Voltage
24V
Length
44.5mm
Reflector Dia
50.8mm
Product Range
-
Power Rating
250W
Lamp Base Type
GX5.3
Color Temperature Typ
3400K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate