Print Page
330
Incandescent Lamp, 14 V, Midget Flange
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EIKO |
|---|---|
| Manufacturer Part No | 330Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38C0545 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 100+ | $1.400 |
| 500+ | $1.320 |
| 1000+ | $1.250 |
| 2500+ | $1.130 |
| 10000+ | $1.030 |
Price for:Each
Minimum: 10
Multiple: 10
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EIKO |
|---|---|
| Manufacturer Part No | 330Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38C0545 |
| Technical Datasheet | |
| Lamp Base Type | Midget Flange |
| Supply Voltage | 14V |
| Current Rating | 80mA |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Standard #:330
- Type: T-1 3/4
- Voltage: 14. 0V
- Current: 0. 8A
Technical Specifications
| Lamp Base Type | Midget Flange |
|---|---|
| Current Rating | 80mA |
| SVHC | No SVHC (15-Jan-2019) |
| Supply Voltage | 14V |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 330
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |