Print Page
222
222 Miniature Screw Bulb - TL-3 Type - 2.25V .25A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part No222Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05H7646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.965 |
| 25+ | $0.906 |
| 50+ | $0.856 |
| 100+ | $0.774 |
| 250+ | $0.709 |
| 500+ | $0.618 |
| 1000+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEIKO
Manufacturer Part No222Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05H7646
Technical Datasheet
Light SourceIncandescent
Lamp Base TypeMiniature Screw
Input Power-
Input Voltage2.25V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Standard #:222
- Type: TL-3
- Voltage: 2. 25V
- Current: 0. 25A
Technical Specifications
Light Source
Incandescent
Input Power
-
Product Range
-
Lamp Base Type
Miniature Screw
Input Voltage
2.25V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate