Print Page
2182
#2182 Wire Terminal Bulb - T-13/4 Type - 14.0V .08A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part No2182Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38C0353
Your Part Number
713 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.965 |
| 25+ | $0.906 |
| 50+ | $0.856 |
| 100+ | $0.774 |
| 250+ | $0.709 |
| 500+ | $0.618 |
| 1000+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEIKO
Manufacturer Part No2182Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38C0353
Technical Datasheet
Light SourceHalogen
Lamp Base TypeWire Leaded
Input Power-
Input Voltage14V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Standard #:2182 Type: T-1 3/4 Voltage: 14.0V Current: 0.8A
Technical Specifications
Light Source
Halogen
Input Power
-
Product Range
-
Lamp Base Type
Wire Leaded
Input Voltage
14V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate