Print Page
1893
Incandescent Lamp, 14 V, BA9s, T-3 1/4, 2, 7500 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part No1893Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05H7528
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.380 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.926 |
| 1000+ | $0.844 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Dimmable 50W Equivalent LED Filament Bulb. State-of-the-art lamps feature highly efficient linear LED filaments that energize instantly and illuminate just like clear incandescent bulbs. In fact, when in use they are nearly impossible to distinguish from conventional clear incandescents. They combine the beauty and elegance of decorative vintage style with low energy costs of LED's and are Ideal for general and decorative lighting in commercial or residential environments. With beautiful light output, and 1/10th the energy consumption, these bulbs. have the clear advantage.
Technical Specifications
Lamp Style
Clear Capsule
Lamp Base Type
BA9s
MSCP
2
Product Range
-
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
7500h
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 1893
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate