Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPTE70-3-2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95F6978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.820 |
| 5+ | $193.130 |
| 10+ | $184.430 |
| 25+ | $173.620 |
| 50+ | $162.200 |
Price for:Each
Minimum: 1
Multiple: 1
$204.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPTE70-3-2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95F6978
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted with Indicator Arrow
Knob Diameter18.542mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTE70-3-2G is a Round Skirted Knob with indicator arrow. It is made of plastic with matte finish. The knob turns freely until depressed. A positive dog-style coupling transmits rotary motions disengaging automatically when released.
- Resists shock, vibration or accidental movements
- Must be fully depressed to set
- Positive locking with infinite resolutions - Zero backlash
- Ease of setting, one-hand operation
- Free to rotate in unengaged mode
- Designed for MS91528 and EH71 style knobs
Applications
Industrial
Warnings
Not recommended for use with calibration marking.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
18.542mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)