Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPR2460-04GA2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39M3646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $187.150 |
| 10+ | $172.180 |
| 25+ | $166.560 |
| 50+ | $163.230 |
| 100+ | $159.900 |
| 250+ | $156.570 |
Price for:Each
Minimum: 5
Multiple: 1
$935.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shaft Type
D Shaft
Knob Material
Plastic
Knob Diameter
22.352mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)