Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPKP-19A-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H1825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12+ | $35.210 |
| 25+ | $32.150 |
| 50+ | $29.310 |
Price for:Each
Minimum: 12
Multiple: 1
$422.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPKP-19A-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88H1825
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Pointer
Knob Diameter19.05mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKP-19A-2 is a round Knurled Pointer Knob made of machined aluminium with clear finish.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
19.05mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)